Reference Only
35610
Terminals KNIFE DISCONNECT.
Datasheet
35610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Insulation | Not Insulated | |
| Length | 16.25 mm | |
| Material | Copper | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | BUDGET | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Type | Knife Disconnect | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---