Reference Only

356043RFT

Thick Film Resistors - SMD 3560 43R 1%.

Manufacturer:

Mfr Part:
356043RFT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
Series3560
Resistance43 Ohms
Power Rating6 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Case Code - in4527
Case Code - mm11570
Length11.6 mm (0.457 in)
Width6.85 mm (0.27 in)
Height1.1 mm (0.043 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases4-2176406-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$2,440.00
$1.21$6,050.00
Need more?