353928-2 TE Connectivity / AMP

353928-2

USB Connectors REVERSE USB REC 4P E/T BLACK.

Manufacturer:

Mfr Part:
353928-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
PackagingReel
ColorBlack
Contact PlatingGold
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$7.09$7,444.50
Need more?