Reference Only

353907-4

Headers & Wire Housings .

Manufacturer:

Mfr Part:
353907-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP CT
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
Contact TypeSocket
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 90,000 / Multiples: 90,000)
Quantity Unit PriceExt. Price
$0.078$7,020.00
Need more?