Reference Only

352495-1

Obsolete
Hard Metric Connectors Z-PACK A PLG 154P

Manufacturer:

Mfr Part:
352495-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows7 Row
Number of Positions154 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact PlatingGold
Pitch2 mm
SeriesZ-Pack HM
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?