Reference Only
352011-2
Hard Metric Connectors Z-PACK TYPE B 133P.
Datasheet
352011-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Number of Rows | 5 Row | |
| Number of Positions | 133 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Series | Z-Pack HM | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 585 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $737.10 | |
| $1.19 | $1,191.19 | |
| $1.13 | $2,835.17 | |
| $1.08 | $5,405.40 |
Need more?