Reference Only

349580-4

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
349580-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End AST-Style (2.5 mm Bayonet)
Connector End BSC
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length4 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter2.4 mm
FeaturesMultimode
Insertion Loss0.3 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?