Reference Only

345258-1

Automotive Connectors ANTIBACKOUT 4WAY REC HSGECONO.

Manufacturer:

Mfr Part:
345258-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StylePush-In
ColorYellow
SeriesEconoseal .070
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.19$950.00
$0.187$1,870.00
Need more?
Available Regional Inventory
69 available now at ttieurope.com