Reference Only

34518

Terminals BUDG SPD 22-16COMM 22-18 MIL 6.

Manufacturer:

Mfr Part:
34518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesBUDGET
TradenameSOLISTRAND
Insulation MaterialNot Insulated
Length15.82 mm
MaterialCopper
Maximum Bundle Diameter1.65 mm
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.146$1,314.00
$0.135$1,350.00
Need more?