Reference Only

344274-1

Automotive Connectors 2 WAY TAB HSG BLK 3LOW-CURR ECONOSEAL.

Manufacturer:

Mfr Part:
344274-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4.8 mm (0.189 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedUnsealed
SeriesEconoseal .070
Contact GenderWithout Pin Contacts
Current Rating10 A
Housing MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
TypeReceptacle Housing
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.573$859.50
$0.561$2,524.50
Need more?
Available Regional Inventory
600 available now at ttieurope.com