Reference Only

342102-1

Terminals 22-16 F.E.P.G. RING.

Manufacturer:

Mfr Part:
342102-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingBulk
Insulation MaterialVinyl
Length17.5 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width5.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.294$2,940.00
Need more?