Reference Only

342062

Terminals 16-14 H.D.R/T 5MM STUD BLACK.

Manufacturer:

Mfr Part:
342062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size5.26 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlack
Contact PlatingTin
Contact MaterialCopper
SeriesPIDG
TradenamePIDG
Insulation MaterialNylon
Length27 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width8.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.484$2,420.00
Need more?
Available Regional Inventory
19,000 available now at ttieurope.com