Reference Only

336330-2

Obsolete
Modular Connectors / Ethernet Connectors MOD PLUG KIT 8W SHLD

Manufacturer:

Mfr Part:
336330-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderPlug (Male)
USOC CodesRJ45
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleCable Mount
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingGold
Flammability RatingUL 94 V-2
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?