Reference Only
332225-5
Obsolete
RF Connectors / Coaxial Connectors PLUG NICKEL
Datasheet
332225-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Plug (Pin) | |
| Impedance | Non-Constant | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Cable Type | RG-108, 108A, Belden 9272, 89272 | |
| Body Finish | Nickel | |
| Contact Plating | Silver | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?