Reference Only
332070
IC & Component Sockets SOCKET MIN- SPR AU SER-4.
Datasheet
332070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | IC & Component Sockets | |
| Product | Socket Pins | |
| Subcategory | IC & Component Sockets | |
| Termination Style | Solder | |
| Type | Mini Spring Socket |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?