Reference Only

325535009-00

Obsolete
Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
325535009-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure1.4 MPa
Accuracy1.5 mbar
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeSPI
Port TypeNo Port
Resolution16 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Max3 V
SeriesMS5535C
PackagingTube
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?