Reference Only

325412000-00

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
325412000-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure12 bar
Accuracy0.15 %
Output TypeAnalog
Mounting StyleSMD/SMT
Port TypeNo Port
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesMS54XX
PackagingTube
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max20 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.86$2,537.60
$15.50$3,875.00
$15.01$7,505.00
Need more?