Reference Only

325401001-00

Obsolete
Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
325401001-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure1 bar
Accuracy0.15 %
Output TypeAnalog
Mounting StyleSMD/SMT
Port TypeNo Port
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Max20 V
SeriesMS54XX
Output Voltage240 mV
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?