Reference Only

323177

Terminals RING 02AWG 3/8 N-I.

Manufacturer:

Mfr Part:
323177

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
Length38.79 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width15.88 mm
Wire Gauge2 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$4,380.00
Need more?