Reference Only
323154
Terminals TERM PIDG SPD FLG 12-10 6.
Datasheet
323154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 16 AWG | |
| Contact Plating | Nickel | |
| Series | STRATO-THERM | |
| Tradename | DIAMOND GRIP | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $8,650.00 |
Need more?