Reference Only

322872

Terminals N/I-RING 22-16 #6 M3.5.

Manufacturer:

Mfr Part:
322872

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingUnplated
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
MaterialNickel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.99$19,800.00
Need more?
Contact Us