Reference Only

322429

Obsolete
Terminals TERMINAL,SOLIS R 300-350MCM 1

Manufacturer:

Mfr Part:
322429

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Stud / Tab Size# 1
Wire Gauge Max2 AWG
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?