Reference Only
322316
Terminals TERM FLAG RING 12-10 SZ 14.
Datasheet
322316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Termination Style | Crimp | |
| Mounting Style | Screw | |
| Color | Natural with Yellow Stripe | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Length | 20.5 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Series | PLASTI-GRIP | |
| Stud / Tab Size | # 14 | |
| Subcategory | Terminals | |
| Tradename | PLASTI-GRIP | |
| Type | Right Angle Ring | |
| Voltage Rating | 600 V | |
| Width | 12.7 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative