Reference Only

3203X202P

Obsolete
Trimmer Resistors - SMD 3203X 2K

Manufacturer:

Mfr Part:
3203X202P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - SMD
Series3203
Termination StyleSMD/SMT
ProductSingle Turn
Element TypeCermet
AdjustmentTop Crossed
Resistance2 kOhms
Power Rating50 mW (1/20 W)
Tolerance25 %
Temperature Coefficient250 PPM / C
OrientationVertical Adjustment
PackagingReel
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Part # Aliases1623916-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?