Reference Only
3186Y30K75999CJ
Obsolete
Contactors - Electromechanical 3186Y30K75999CJ 75A 3P 208/240
Datasheet
3186Y30K75999CJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 Form X (3PST) | |
| Coil Voltage | 240 VAC | |
| Contact Current Rating | 75 A | |
| Switching Voltage | 600 VAC | |
| Coil Resistance | 63.5 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Form | 3PST (3 Form X) | |
| Contact Termination | Screw | |
| Height | 103.2 mm | |
| Length | 106.3 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | 6-1611023-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?