Reference Only

3186Y30I75999CJ

Obsolete
Contactors - Electromechanical 3186Y30I75999CJ 75A 3P 24V PRO

Manufacturer:

Mfr Part:
3186Y30I75999CJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage24 VAC
Contact Current Rating75 A
Switching Voltage600 VAC
Coil Resistance630 mOhms
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationScrew
Height103.2 mm
Length106.3 mm
Mounting StylePanel Mount
Product TypeElectromechanical Contactors
SubcategoryContactors
Part # Aliases2-1611023-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?