Reference Only
316022-6
Automotive Connectors 040 PAIR MATE PLUG HSG ASY 34P
Datasheet
316022-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 34 Position | |
| Pitch | 3.6 mm (0.142 in) | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | .040 MULTILOCK | |
| Application | Signal, Wire-to-Board/Device | |
| Contact Type | Socket | |
| Description/Function | Multilock Connector System, Housing for Female Terminals | |
| Height | 21 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 38.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.8 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 25.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?