Reference Only

3150W501P

Obsolete
Trimmer Resistors - SMD 3150W 500R

Manufacturer:

Mfr Part:
3150W501P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - SMD
Termination StyleSMD/SMT
ProductTrimmer Design Kit
Number of Turns1 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance500 Ohms
Power Rating200 mW (1/5 W)
Voltage Rating50 V
Tolerance25 %
Temperature Coefficient250 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Height1.4 mm
Length4.5 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeEconomy Trimmers
Width3.8 mm
Part # Aliases1623913-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?