Reference Only
3100-40Q9999A
Obsolete
Contactors - Electromechanical 3100-40Q9999A 30A CONTACTOR
Datasheet
3100-40Q9999A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 4 Form X (4PST-NO-DM) | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 30 A | |
| Switching Voltage | 600 VAC | |
| Coil Resistance | 5.4 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Form | 4PST (4 Form X) | |
| Contact Termination | Screw | |
| Height | 77.6 mm | |
| Length | 50.8 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | 7-1611021-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?