Reference Only

3100-20Q6999L

Obsolete
Contactors - Electromechanical 30A, 24 VAC 2 Form X, PCB MNT

Manufacturer:

Mfr Part:
3100-20Q6999L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form2 Form X (DPST)
Coil Voltage24 VAC
Contact Current Rating30 A
Coil TerminationQuick Connect
Contact FormDPST (2 Form X)
Contact TerminationScrew
Mounting StyleChassis Mount
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypePush Test
Part # Aliases1-1672124-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?