Reference Only
3100-15Q14999
End of Life
Contactors - Electromechanical CONTACTOR
Datasheet
3100-15Q14999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 24 VAC | |
| Contact Current Rating | 35 A | |
| Coil Type | AC Type | |
| Coil Resistance | 16.5 Ohms | |
| Coil Termination | Quick Connect | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 64.5 mm | |
| Length | 57.75 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Push Test | |
| Width | 50.8 mm | |
| Part # Aliases | 1672125-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?