Reference Only

30KEPS10ABSW

Power Line Filters KEP 30A 1S HIGH PLUS SP BS WYE 440 VAC.

Manufacturer:

Mfr Part:
30KEPS10ABSW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Superior Performance EMI Filter
Voltage Rating440 VAC
Current Rating30 A
Mounting StyleChassis Mount
Termination StyleQuick Connect, Screw
Leakage Current5 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height87 mm
Length270 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width51 mm
Part # Aliases3-1609968-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$258.79$3,881.85
Need more?