Reference Only

30KEMS10BBSD

Power Line Filters KEM 30A 1S HIGH PER SP BS DELTA 520 VAC.

Manufacturer:

Mfr Part:
30KEMS10BBSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Superior Performance EMI Filter
Current Rating30 A
Mounting StyleChassis Mount
Termination StyleQuick Connect, Screw
Leakage Current20 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height86.5 mm
Length270 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width50.5 mm
Part # Aliases6-1609967-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$270.56$4,058.40
Need more?