Reference Only

30DCB10F

Obsolete
Power Line Filters 30A PHOENIX CONTACT BULKHEAD & RACK

Manufacturer:

Mfr Part:
30DCB10F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC Filter
Voltage Rating80 VDC
Current Rating30 A
Mounting StyleFlange Mount
SeriesDC
ComplianceUL; CSA
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases4-6609074-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?