30B6 TE Connectivity / Corcom

30B6

Obsolete
Power Line Filters 2A WIRE LEADS FLANGE MOUNT

Manufacturer:

Mfr Part:
30B6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating30 A
Mounting StyleChassis Mount
Leakage Current360 uA
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609019-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?