Reference Only

3004334

Photodiodes Quadrant 4 X 12mm 42um element gap

Manufacturer:

Mfr Part:
3004334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
Package / CaseTO-8S
Mounting StyleThrough Hole
Peak Wavelength900 nm
Dark Current2 nA
Vr - Reverse Voltage20 V
Rise Time2000 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesQP Series 6
Diode Capacitance20 pF
Noise Equivalent Power - NEP4E-14 W/sqrt Hz
PackagingBulk
Product TypePhotodiodes
Responsivity0.64 A/W
Sensitive Area48 mm2
SubcategoryOptical Detectors & Sensors
Part # Aliases500142 / 3004334 / 03-174

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?