
3002299-F
Pressure Sensors - Industrial CTE7P01GY4; 0to-1barg,4-20mA TR.1/8"BSPM.
Datasheet
3002299-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Operating Pressure | - 1 bar | |
| Pressure Type | Gauge | |
| Operating Supply Voltage | 7 V to 32 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Current | 4 mA to 20 mA | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 105 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $261.45 | $10,458.00 |
Need more?