Reference Only
3001429
Photodiodes
Datasheet
3001429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | TO52S1F2 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 910 nm | |
| Dark Current | 500 pA | |
| Rise Time | 0.5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Product Type | Photodiodes | |
| Responsivity | 55 A/W | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 50126501 / 501265 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?