Reference Only

3001380

Obsolete
Photodiodes

Manufacturer:

Mfr Part:
3001380

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO52S1F2
Mounting StyleThrough Hole
Peak Wavelength910 nm
Dark Current800 pA
Rise Time0.55 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Product TypePhotodiodes
Responsivity49 A/W
SubcategoryOptical Detectors & Sensors
Part # Aliases3001380-F

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?