Reference Only

3001246

Obsolete
DC/DC Converters - SMD Pwr Mod. For APD and PIN diodes

Manufacturer:

Mfr Part:
3001246

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Input Voltage, Nominal5 V
Input Voltage, Min3.3 V
Input Voltage, Max5.5 V
Output Voltage-Channel 15.5 V
Output Current-Channel 11 mA
Length23.11 mm
Width23.11 mm
Height5.08 mm
SeriesHigh Voltage Supply
Input Voltage3.3 V to 5.5 V
Mounting StyleSMD/SMT
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters
Part # AliasesMOD501384 501384 / 3001246

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?