Reference Only
3001222
Obsolete
Photodiodes Wavelength Selective Sensor 2.75mm2 Area
Datasheet
3001222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Dual PIN Photodiodes | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 850 nm | |
| Dark Current | 10 nA | |
| Vr - Reverse Voltage | 5 V | |
| Rise Time | 10 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Diode Capacitance | 100 pF | |
| Packaging | Bulk | |
| Photocurrent | 2 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.45 A/W | |
| Sensitive Area | 7.56 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 501224 / 3001222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?