Reference Only

3001213

Photodiodes

Manufacturer:

Mfr Part:
3001213

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO52S1
Mounting StyleThrough Hole
Peak Wavelength1550 nm
Dark Current1 nA
Vr - Reverse Voltage20 V
Rise Time15 ns
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Product TypePhotodiodes
Responsivity0.95 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?