Reference Only
3001212
End of Life
Photodiodes
Datasheet
3001212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Dark Current | 1 nA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO52S1 | |
| Peak Wavelength | 1550 nm | |
| Product Type | Photodiodes | |
| Responsivity | 0.95 A/W | |
| Rise Time | 15 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 20 V | |
| Part # Aliases | 501203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?