Reference Only

3001047

Obsolete
Photodiodes Low Dark Current 5.05mm Dia Area

Manufacturer:

Mfr Part:
3001047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO-8-3
Mounting StyleThrough Hole
Peak Wavelength850 nm
Dark Current200 pA
Vr - Reverse Voltage50 V
Rise Time25 ns
Half Intensity Angle Degrees87 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPIN Series 6
Diode Capacitance35 pF
Noise Equivalent Power - NEP2E-14 W/sqrt Hz
PackagingBulk
Photocurrent10 uA
Product TypePhotodiodes
Responsivity0.64 A/W
Sensitive Area20 mm2
SubcategoryOptical Detectors & Sensors
Part # Aliases500113 / 3001047

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?