Reference Only

3001034

Photodiodes Dual Axis 10x10mm

Manufacturer:

Mfr Part:
3001034

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Dark Current80 nA
Vr - Reverse Voltage20 V
Rise Time4000 ns
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesPSD Series 7
Diode Capacitance75 pF
PackagingBulk
Product TypePhotodiodes
Responsivity0.62 A/W
Sensitive Area100 mm2
SubcategoryOptical Detectors & Sensors
Part # Aliases500056 / 3001034-F / 07-002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?