2SKF132AEL04 TE Connectivity / Alcoswitch

2SKF132AEL04

Obsolete
Keylock Switches SPST MD SEC 4 TMBLRS

Manufacturer:

Mfr Part:
2SKF132AEL04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - ON
Current Rating1 A
Termination StyleSolder Lug
Key TypeFlat
Indexing90 deg
Housing MaterialZinc Alloy
PackagingBulk
Bushing Size15.87 mm
Product TypeKeylock Switches
SeriesSKF
SubcategorySwitches
Part # Aliases1437597-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?