Reference Only

2M40FC

Obsolete
Terminal Block Interface Modules FLAT CBL MODULE 40P

Manufacturer:

Mfr Part:
2M40FC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminal Block Interface Modules
ProductFlat Cable Interface Modules
Number of Positions40 Position
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Termination StyleScrew
Mounting StyleDIN Rail
ColorBlack
Connection MethodIDC/FLK Pin Strip
Mounting AngleVertical
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TypeFlat Cable
Wire OrientationVertical
Part # Aliases2-1437684-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8537109999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?