Reference Only
2M16DPZ
Obsolete
Terminal Block Interface Modules ZIF DIP SOCKET 16C
Datasheet
2M16DPZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Interface Modules | |
| Product | ZIP Socket Terminal Boards | |
| Number of Positions | 16 Position | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Color | Black | |
| Mounting Angle | Vertical | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Type | ZIF Socket | |
| Part # Aliases | 1-1437684-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?