Reference Only

2ER3

Power Line Filters 2A WIRE-WIRE LEAD FLANGE MOUNT

Manufacturer:

Mfr Part:
2ER3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating2 A
Termination StyleIEC Connector
Leakage Current400 uA
SeriesR
Operating Frequency50 Hz
ComplianceUL; CSA; VDE; SEV
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609031-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?