Reference Only

293737-1

Pin & Socket Connectors 8POS COVERPART SOCKET HOUSING KIT.

Manufacturer:

Mfr Part:
293737-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions8 Position
Housing MaterialNylon
SeriesMicro MATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.41$1,205.00
$2.29$2,290.00
$2.19$5,475.00
$2.16$10,800.00
Need more?